Reference Only

SM102035002JE

Thick Film Resistors - Through Hole 50K ohms 5%

Manufacturer:

Mfr Part:
SM102035002JE

TTI Part:
SM102035002JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryThick Film Resistors - Through Hole
SeriesSlim-Mox
Resistance50 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient25 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 110 C
Voltage Rating5 kV
Length14.73 mm
Termination StyleRadial
PackagingBulk
Height8.64 mm
Lead Diameter0.813 mm
Lead Spacing10.16 mm
ProductThick Film Resistors Leaded
TypePrecision Thick Film Planar
Width2.54 mm
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film
TradenameSlim-Mox

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.10$210.00
Need more?

My Notes

Sign into see notes.