Reference Only
SM101032205FE
Thick Film Resistors - Through Hole 22M OHM 1% 1/2W
Datasheet
SM101032205FE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | Slim-Mox | |
| Resistance | 22 MOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 110 C | |
| Voltage Rating | 2 kV | |
| Length | 8.38 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 8.64 mm | |
| Lead Diameter | 0.635 mm | |
| Lead Spacing | 5.08 mm | |
| Product | Thick Film Resistors Leaded | |
| Width | 2.54 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.75 | $475.00 | |
| $4.68 | $1,404.00 | |
| $4.55 | $2,275.00 | |
| $4.46 | $4,460.00 | |
| $4.41 | $8,820.00 | |
| $4.37 | $21,850.00 |
Need more?
Sign in to add projects and notes