
SM-SP086E
Resistor Networks & Arrays 2M/250OHM 1% 10PPM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Bulk | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
117In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.80 | $28.80 | |
| $24.00 | $2,400.00 | |
| $21.00 | $10,500.00 | |
| $20.79 | $20,790.00 | |
| $20.59 | $51,475.00 | |
| $18.67 | $93,350.00 | |
| $16.80 | $168,000.00 | |
| $16.63 | $415,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes