Reference Only
SH8518F600BPEP
Current Sense Resistors - Through Hole .00001OHM 1% 36W 100PPM
Datasheet
SH8518F600BPEP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.77 | $73.85 | |
| $8.36 | $209.00 | |
| $7.98 | $399.00 | |
| $6.85 | $1,712.50 | |
| $6.62 | $3,310.00 | |
| $6.31 | $6,310.00 | |
| $6.25 | $15,625.00 | |
| $6.19 | $30,950.00 |
Need more?
Sign in to add projects and notes