Reference Only
SH6918F700APEP
Current Sense Resistors - Through Hole .00005OHM 1% 25W 100PPM
Datasheet
SH6918F700APEP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Current Sense Resistors - Through Hole | |
| Packaging | Bulk | |
| Application | Current Sense | |
| Mounting Style | PCB Mount | |
| Product Type | Current Sense Resistors | |
| Subcategory | Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
475 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.45 | $47.25 | |
| $7.88 | $197.00 | |
| $7.51 | $375.50 | |
| $6.44 | $1,610.00 | |
| $6.23 | $3,115.00 | |
| $5.89 | $5,890.00 | |
| $5.83 | $14,575.00 | |
| $5.77 | $28,850.00 |
Need more?
Sign in to add projects and notes