Reference Only
RW3R5EA240RJE
Wirewound Resistors - SMD 240 OHM 5% 3.5W
Datasheet
RW3R5EA240RJE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - SMD | |
| Series | RW | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.62 | $762.00 | |
| $6.35 | $3,175.00 | |
| $6.29 | $6,290.00 | |
| $6.22 | $15,550.00 | |
| $6.16 | $30,800.00 | |
| $5.64 | $56,400.00 | |
| $5.08 | $127,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.