Reference Only

RW3R5EA1R00JE

Wirewound Resistors - SMD 3.5watt 1ohm 5%

Manufacturer:

Mfr Part:
RW3R5EA1R00JE

TTI Part:
RW3R5EA1R00JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance1 Ohms
Power Rating3.5 W
Voltage Rating350 V
Tolerance5 %
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
SeriesRW
PackagingBulk
FeaturesMolded Resistors
Height6.93 mm
Length20.6 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width6.93 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Contact a Sales Representative

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.18$318.00
Need more?
Sign in to add projects and notes