Reference Only
RW3R0DB24R0JE
Wirewound Resistors - SMD 3W 24 Ohms 5%
Datasheet
RW3R0DB24R0JE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - SMD | |
| Series | RW | |
| Packaging | Bulk | |
| Features | Molded Resistors | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.96 | $296.00 | |
| $2.85 | $570.00 | |
| $2.70 | $810.00 | |
| $2.60 | $1,300.00 | |
| $2.48 | $2,480.00 |
Need more?
Sign in to add projects and notes