Reference Only

RW2S0DA15R0JE

Wirewound Resistors - SMD 2W 15 Ohm 5%

Manufacturer:

Mfr Part:
RW2S0DA15R0JE

TTI Part:
RW2S0DA15R0JE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance15 Ohms
Power Rating2 W
Voltage Rating100 V
Tolerance5 %
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
SeriesRW
PackagingBulk
Height5.74 mm
Length11.557 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width6.096 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.55$255.00
Need more?

My Notes

Sign into see notes.