Reference Only

RW2S0CBR280FET

Wirewound Resistors - SMD .28 OHM 1% 2W

Manufacturer:

Mfr Part:
RW2S0CBR280FET

TTI Part:
RW2S0CBR280FET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
SeriesRW
PackagingReel
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.43$5,430.00
$5.38$10,760.00
$5.32$15,960.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.