Reference Only

RW2S0CBR150J

Wirewound Resistors - SMD 2watt .15ohm 5%

Manufacturer:

Mfr Part:
RW2S0CBR150J

TTI Part:
RW2S0CBR150J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance150 mOhms
Power Rating2 W
Voltage Rating100 V
Tolerance5 %
Case Code - in4023
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm10357
SeriesRW
PackagingBulk
FeaturesMolded Resistors
Height5.64 mm
Length10.34 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width5.74 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.50$950.00
$7.91$2,373.00
$6.94$3,470.00
$6.86$6,860.00
$6.78$16,950.00
$6.70$33,500.00
Need more?

My Notes

Sign into see notes.