Reference Only

RW21V7R0

Wirewound Resistors - Through Hole **EXPORT CONTROLLED**

Manufacturer:

Mfr Part:
RW21V7R0

TTI Part:
RW21V7R0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - Through Hole
Resistance7 Ohms
Power Rating31 W
Tolerance5 %
Termination StyleAxial
SeriesRW
PackagingBulk
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductWirewound Resistors
SubcategoryResistors
TechnologyWirewound
TypeMilitary Wirewound Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCN3A611.y.23
HTS8533210080
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.02$100.02
$100.02$2,500.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.