Reference Only

RW1S5CAR080JT

Wirewound Resistors - SMD 1.5watt .08ohm 5%

Manufacturer:

Mfr Part:
RW1S5CAR080JT

TTI Part:
RW1S5CAR080JT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance80 mOhms
Power Rating1.5 W
Voltage Rating75 V
Tolerance5 %
Case Code - in3916
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm10040
SeriesRW
PackagingReel
FeaturesMolded Resistors
Height4.03 mm
Length10 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width4.03 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.37$5,055.00
Need more?

My Notes

Sign into see notes.