Reference Only

RW1S0CKR050DE

Current Sense Resistors - SMD 1watt .05ohm .5% SMD Wirewound

Manufacturer:

Mfr Part:
RW1S0CKR050DE

TTI Part:
RW1S0CKR050DE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingBulk
SeriesRW1
Resistance50 mOhms
Power Rating1 W
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Case Code - in4224
Case Code - mm10862
Length10.8 mm (0.425 in)
Width6.2 mm (0.244 in)
Height2.1 mm (0.083 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TechnologyWirewound
Termination4 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals4 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeSurface Mount Four Terminal Current Sense
Voltage Rating70 mV

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.01$501.00
Need more?
Sign in to add projects and notes