Reference Only

RW1S0BAR050J

Wirewound Resistors - SMD 1watt .05ohm 5%

Manufacturer:

Mfr Part:
RW1S0BAR050J

TTI Part:
RW1S0BAR050J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance50 mOhms
Power Rating1 W
Voltage Rating50 V
Tolerance5 %
Case Code - in2414
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm6234
SeriesRW
PackagingBulk
FeaturesMolded Resistors
Height3.45 mm
Length6.25 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533210000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.