Reference Only

RW1S0BAR020FET

Wirewound Resistors - SMD 1watt .02ohm 1%

Manufacturer:

Mfr Part:
RW1S0BAR020FET

TTI Part:
RW1S0BAR020FET

EDA / CAD Models

Alternate Part Number

RW1S0BAR020F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance20 mOhms
Power Rating1 W
Voltage Rating50 V
Tolerance1 %
Case Code - in2414
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Case Code - mm6234
SeriesRW
PackagingReel
FeaturesMolded Resistors
Height3.45 mm
Length6.25 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width3.45 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.43$4,860.00
Need more?

My Notes

Sign into see notes.