Reference Only

RW0S6BBR020FET

Wirewound Resistors - SMD .6watt .02 ohm 1%

Manufacturer:

Mfr Part:
RW0S6BBR020FET

TTI Part:
RW0S6BBR020FET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance20 mOhms
Power Rating600 mW
Voltage Rating50 V
Tolerance1 %
Case Code - in2010
Temperature Coefficient90 PPM / C
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Case Code - mm5025
SeriesRW
PackagingReel
FeaturesMolded Resistors
Height3.42 mm
Length5.14 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width2.54 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.77$1,925.00
$0.76$7,600.00
Need more?

My Notes

Sign into see notes.