Reference Only

RW0S6BB100RFET

Wirewound Resistors - SMD .6watt 100 ohm 1%

Manufacturer:

Mfr Part:
RW0S6BB100RFET

TTI Part:
RW0S6BB100RFET

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryWirewound Resistors - SMD
Resistance100 Ohms
Power Rating600 mW
Voltage Rating50 V
Tolerance1 %
Case Code - in2010
Temperature Coefficient20 PPM / C
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Case Code - mm5025
SeriesRW
PackagingReel
FeaturesMolded Resistors
Height5.74 mm
Length5.14 mm
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound
Width2.54 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.696$1,740.00
$0.689$6,890.00
Need more?
Sign in to add projects and notes