Reference Only

RNS300E

Rheostats 300watt 300ohm 1225V Std Shaft

Manufacturer:

Mfr Part:
RNS300E

TTI Part:
RNS300E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRNS
Resistance300 Ohms
Power Rating300 W
Voltage Rating1.225 kV
Tolerance10 %
Shaft Diameter9.53 mm
Shaft Length51 mm
Height60.33 mm
Diameter152.4 mm
Open Frame/EnclosedOpen Frame
PackagingBox
Number of Turns1 Turn
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$966.13$4,830.65
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes