Reference Only

RKS100E

Rheostats 100watt 100ohm 1000V Std Shaft

Manufacturer:

Mfr Part:
RKS100E

TTI Part:
RKS100E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRKS
Termination StyleSolder Lug
Resistance100 Ohms
Power Rating100 W
Voltage Rating1 kV
Tolerance10 %
Shaft Diameter0.25 in
Shaft Length0.875 in
Length1.75 in
Diameter3.125 in
Open Frame/EnclosedOpen Frame
PackagingBox
Mounting StylePanel Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$500.05$2,500.25
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.