Reference Only
RJS1K6E
Rheostats 50watt 1.6K 750V Std Shaft
Datasheet
RJS1K6E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RJS | |
| Resistance | 1.6 kOhms | |
| Power Rating | 50 W | |
| Voltage Rating | 750 V | |
| Tolerance | 10 % | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 22.23 mm | |
| Height | 34.93 mm | |
| Diameter | 58.67 mm | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Box | |
| Number of Gangs | 1 Gang | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $298.97 | $1,494.85 |
Need more?
Sign in to add projects and notes