Reference Only

RJS1K0

Rheostats 50watt 1K 750V Std Shaft

Manufacturer:

Mfr Part:
RJS1K0

TTI Part:
RJS1K0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRJS
Termination StyleSolder Lug
Resistance1 kOhms
Power Rating50 W
Tolerance10 %
Open Frame/EnclosedOpen Frame
PackagingBox
Mounting StylePanel Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$359.75$1,798.75
Need more?

My Notes

Sign into see notes.