Reference Only
RHS35RE
Rheostats 25watt 35ohm 500V Std Shaft
Datasheet
RHS35RE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rheostats | |
| Series | RHS | |
| Resistance | 35 Ohms | |
| Power Rating | 25 W | |
| Voltage Rating | 500 V | |
| Tolerance | 10 % | |
| Shaft Diameter | 6.35 mm | |
| Shaft Length | 22.23 mm | |
| Height | 34.93 mm | |
| Diameter | 39.62 mm | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Box | |
| Number of Turns | 1 Turn | |
| Product Type | Rheostats | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Taper | Linear | |
| Type | Wirewound Rheostat |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533390080 |
| TARIC | 8533390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.19 | $211.19 | |
| $209.10 | $1,045.50 | |
| $203.57 | $2,035.70 | |
| $201.55 | $4,031.00 | |
| $199.56 | $9,978.00 | |
| $197.58 | $19,758.00 |
Need more?
Sign in to add projects and notes