Reference Only

RHS10RE

Rheostats 25watt 10ohm 500V Std Shaft

Manufacturer:

Mfr Part:
RHS10RE

TTI Part:
RHS10RE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRHS
Termination StyleSolder Lug
Resistance10 Ohms
Power Rating25 W
Voltage Rating500 V
Tolerance10 %
Shaft Diameter0.25 in
Shaft Length0.875 in
Length1.375 in
Diameter1.56 in
Open Frame/EnclosedOpen Frame
PackagingBox
Mounting StylePanel Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533390080
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.64$257.64
$254.50$1,272.50
Need more?
Sign in to add projects and notes