Reference Only
RH3R0DB1R00J
Wirewound Resistors - SMD 3watt 1ohm 5% Joule Rated
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - SMD | |
| Resistance | 1 Ohms | |
| Power Rating | 3 W | |
| Voltage Rating | 200 V | |
| Tolerance | 5 % | |
| Case Code - in | 6127 | |
| Case Code - mm | 15570 | |
| Series | RH3R0DB | |
| Packaging | Bulk | |
| Application | High Energy Applications | |
| Height | 5.74 mm | |
| Length | 15.545 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Width | 6.934 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.76 | $7.76 | |
| $7.68 | $76.80 | |
| $7.61 | $190.25 | |
| $7.53 | $376.50 | |
| $7.46 | $746.00 | |
| $7.38 | $1,845.00 | |
| $5.54 | $2,770.00 | |
| $4.85 | $4,850.00 |
Need more?
Sign in to add projects and notes