Reference Only

RES250E

Rheostats 12.5watt 250ohm Std Shaft

Manufacturer:

Mfr Part:
RES250E

TTI Part:
RES250E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryRheostats
SeriesRES
Termination StyleSolder Lug
Resistance250 Ohms
Power Rating12.5 W
Voltage Rating305 V
Tolerance10 %
Shaft Diameter0.125 in
Shaft Length0.625 in
Length0.688 in
Diameter0.875 in
Open Frame/EnclosedOpen Frame
PackagingBulk
Mounting StylePanel Mount
Product TypeRheostats
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
TypeWirewound Rheostat

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533310000
TARIC8533310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$248.95$248.95
$243.68$1,218.40
$229.77$2,297.70
$200.04$5,001.00
Need more?
Sign in to add projects and notes