Reference Only

RC1R0EA10R0KE

Ceramic Composition Resistors 1W 10 Ohms 10%

Manufacturer:

Mfr Part:
RC1R0EA10R0KE

TTI Part:
RC1R0EA10R0KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesRC
Termination StyleSMD/SMT
Resistance10 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating500 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.33$533.00
$4.60$920.00
$3.05$3,050.00
Need more?
Sign in to add projects and notes