Reference Only
PFE5K1R30E
Wirewound Resistors - Chassis Mount 1.093kW 1.3ohm 10% High Power
Datasheet
PFE5K1R30E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | PFE | |
| Resistance | 1.3 Ohms | |
| Power Rating | 1 kW | |
| Tolerance | 10 % | |
| Temperature Coefficient | 500 PPM / C | |
| Voltage Rating | 10 V | |
| Termination Style | Solder Lug | |
| Height | 58.8 mm | |
| Length | 413 mm | |
| Width | 58.8 mm | |
| Packaging | Bulk | |
| Resistance | 1.3 Ohms | |
| Power Rating | 1 kW | |
| Voltage Rating | 10 V | |
| Tolerance | 10 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 500 PPM / C | |
| Length | 413 mm | |
| Width | 58.8 mm | |
| Height | 58.8 mm | |
| Series | PFE | |
| Packaging | Bulk | |
| Features | Tubular Resistors, Edgewound | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $163.28 | $816.40 | |
| $141.56 | $1,415.60 |
Need more?
Sign in to add projects and notes