Reference Only

PCS2512DR0100ET

Current Sense Resistors - SMD 2W 0.010 OHMS 0.5%

Manufacturer:

Mfr Part:
PCS2512DR0100ET

TTI Part:
PCS2512DR0100ET

EDA / CAD Models

Alternate Part Number

WSL1206R0100DEA18

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesPCS
Resistance10 mOhms
Power Rating2 W
Tolerance0.5 %
Temperature Coefficient50 PPM / C
Case Code - in2512
Case Code - mm6431
Length6.35 mm (0.25 in)
Width3.05 mm (0.12 in)
Height0.41 mm (0.016 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductCurrent Sense Resistors
SubcategoryResistors
TypeLow Resistance Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.363$1,452.00
$0.232$1,856.00
$0.224$3,584.00
$0.203$8,120.00
Need more?

My Notes

Sign into see notes.