Reference Only

OY47GKE

Ceramic Composition Resistors 2W 4.7 ohms 10% Surge

Manufacturer:

Mfr Part:
OY47GKE

TTI Part:
OY47GKE

EDA / CAD Models

Alternate Part Number

PCF2C4R7K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOY
Termination StyleAxial
Resistance4.7 Ohms
Power Rating2 W
Tolerance10 %
Voltage Rating400 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter7 mm
Length22.6 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

450In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.14$107.00
$1.87$187.00
$1.44$720.00
$1.42$1,420.00
$1.41$3,525.00
$1.39$6,950.00
$1.38$13,800.00
$1.36$34,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes