
OY333KE-B
Ceramic Composition Resistors 33K OHM 10% 1300PPM 2W
Datasheet
OY333KE-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | OY | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,300In Stock
Select a Package Option
Contact a Sales Representative
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $19.70 | |
| $1.64 | $410.00 | |
| $1.52 | $760.00 | |
| $1.39 | $1,390.00 | |
| $1.28 | $6,400.00 | |
| $1.26 | $12,600.00 | |
| $1.25 | $31,250.00 | |
| $1.23 | $61,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes