Reference Only
OY182KE
Ceramic Composition Resistors SUGGESTED ALTERNATE OC2K182E
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | OY | |
| Termination Style | Axial | |
| Resistance | 1.8 kOhms | |
| Power Rating | 2 W | |
| Tolerance | 10 % | |
| Voltage Rating | 400 V | |
| Temperature Coefficient | - 1300 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 220 C | |
| Diameter | 7 mm | |
| Length | 19 mm | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp | |
| Type | Fixed Ceramic Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(c)-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 80 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $735.00 | |
| $1.46 | $1,460.00 | |
| $1.39 | $6,950.00 | |
| $1.38 | $13,800.00 | |
| $1.36 | $34,000.00 | |
| $1.35 | $67,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes