OY100KE-TR Ohmite

OY100KE-TR

Ceramic Composition Resistors 10 OHM 10% 1300PPM 2W

Manufacturer:

Mfr Part:
OY100KE-TR

TTI Part:
OY100KE-TR

EDA / CAD Models

Alternate Part Number

PCF2CT631R100K

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOY
PackagingReel
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

600,000
On Order
600,000 expected 27-Aug-27
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes