Reference Only

OX682KE

Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K682E

Manufacturer:

Mfr Part:
OX682KE

TTI Part:
OX682KE

EDA / CAD Models

Alternate Part Number

OC1K682E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOX
Termination StyleAxial
Resistance6.8 kOhms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter5.5 mm
Length16.5 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 98 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.85$850.00
$0.84$4,200.00
$0.83$8,300.00
$0.82$20,500.00
$0.81$40,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes