Reference Only

OX47GKE

Ceramic Composition Resistors 1watt 4.7ohm 10% Surge

Manufacturer:

Mfr Part:
OX47GKE

TTI Part:
OX47GKE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOX
Termination StyleAxial
Resistance4.7 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter5.5 mm
Length16.5 mm
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeFixed Ceramic Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

200In Stock

1,600 expected 02-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.09$109.00
$0.95$285.00
$0.94$470.00
$0.93$930.00
$0.82$4,100.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type

My Notes

Sign into see notes.