Reference Only
OX471KE-B
Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K471E
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | OX | |
| Termination Style | Axial | |
| Resistance | 470 Ohms | |
| Power Rating | 1 W | |
| Tolerance | 10 % | |
| Voltage Rating | 300 V | |
| Temperature Coefficient | - 1300 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 220 C | |
| Diameter | 5.5 mm | |
| Length | 16.5 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7(c)-I |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
7,855
On Order
7,855 expected 22-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $10.01 | |
| $1.19 | $29.75 | |
| $1.09 | $327.00 | |
| $1.02 | $510.00 | |
| $0.92 | $4,600.00 | |
| $0.91 | $9,100.00 | |
| $0.90 | $22,500.00 | |
| $0.89 | $44,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $10.01 | |
| $1.19 | $29.75 | |
| $1.09 | $327.00 | |
| $1.02 | $510.00 | |
| $0.92 | $4,600.00 | |
| $0.91 | $9,100.00 | |
| $0.90 | $22,500.00 | |
| $0.89 | $44,500.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes