Reference Only

OX222KE

Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K222E

Manufacturer:

Mfr Part:
OX222KE

TTI Part:
OX222KE

EDA / CAD Models

Alternate Part Number

OC1K222E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOX
Termination StyleAxial
Resistance2.2 kOhms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter5.5 mm
Length16.5 mm
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeFixed Ceramic Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

8,200In Stock

4,000 expected 23-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.40$140.00
$1.31$393.00
$1.26$630.00
$1.17$1,170.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.