Reference Only

OX180KE

Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K180E

Manufacturer:

Mfr Part:
OX180KE

TTI Part:
OX180KE

EDA / CAD Models

Alternate Part Number

OC1K180E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOX
Termination StyleAxial
Resistance18 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
PackagingBulk
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.42$142.00
$1.28$384.00
$1.18$590.00
$0.97$970.00
$0.96$4,800.00
$0.95$9,500.00
$0.94$23,500.00
$0.93$46,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.