Reference Only

OX120KE

Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K120E

Manufacturer:

Mfr Part:
OX120KE

TTI Part:
OX120KE

EDA / CAD Models

Alternate Part Number

OC1K120E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOX
Termination StyleAxial
Resistance12 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter5.5 mm
Length16.5 mm
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-I
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

360In Stock

700 expected 12-Mar-29
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.19$11.90
$1.10$55.00
$1.06$106.00
$1.04$312.00
$1.03$515.00
$1.02$1,020.00
$0.94$4,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes