Reference Only

OX100KE

Ceramic Composition Resistors SUGGESTED ALTERNATE OC1K100E

Manufacturer:

Mfr Part:
OX100KE

TTI Part:
OX100KE

EDA / CAD Models

Alternate Part Number

OC1K100E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOX
Termination StyleAxial
Resistance10 Ohms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 1300 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 220 C
Diameter5.5 mm
Length16.5 mm
PackagingBulk
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

2,100
On Order
2,100 expected 21-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.10$110.00
$1.09$327.00
$1.00$1,000.00
$1.00$2,500.00
$0.88$4,400.00
$0.87$8,700.00
$0.86$21,500.00
$0.85$42,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes