
OW122KE
Ceramic Composition Resistors 1.2K OHM 10% .5W
Datasheet
OW122KE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | OW | |
| Packaging | Box | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.743 | $743.00 | |
| $0.672 | $3,360.00 | |
| $0.637 | $6,370.00 | |
| $0.631 | $15,775.00 |
Need more?
Sign in to add projects and notes