Reference Only

OUM332KE

Ceramic Composition Resistors 1W 400VDC 3.3kOhm 10% MELF

Manufacturer:

Mfr Part:
OUM332KE

TTI Part:
OUM332KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOUM
Termination StyleSMD/SMT
Resistance3.3 kOhms
Power Rating1 W
Tolerance10 %
Voltage Rating400 V
Temperature Coefficient- 3000 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter4.6 mm
Length14.6 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeComposite Film Ceramic Composition

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.01$1,010.00
$0.99$4,950.00
$0.97$9,700.00
$0.95$23,750.00
Need more?
Sign in to add projects and notes