Reference Only

OU103KE

Ceramic Composition Resistors 1W 300VDC 10kOhm 10% AXIAL

Manufacturer:

Mfr Part:
OU103KE

TTI Part:
OU103KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOU
Termination StyleAxial
Resistance10 kOhms
Power Rating1 W
Tolerance10 %
Voltage Rating300 V
Temperature Coefficient- 3000 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Diameter5 mm
Length15.5 mm
PackagingBox
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeComposite Film Ceramic Composition

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.94$470.00
$0.84$840.00
$0.80$4,000.00
$0.78$7,800.00
Need more?
Sign in to add projects and notes