Reference Only

ON1065E-R65

Carbon Film Resistors - Through Hole 10M Ohm 2W 5% 500 Volt

Manufacturer:

Mfr Part:
ON1065E-R65

TTI Part:
ON1065E-R65

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCarbon Film Resistors - Through Hole
SeriesON
TypeStandard
Termination StyleAxial
Resistance10 MOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient- 800 PPM / C, + 1500 PPM / C
Minimum Operating Temperature- 70 C
Maximum Operating Temperature+ 155 C
Voltage Rating500 V
Diameter5.5 mm
Length16 mm
PackagingReel
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film
TradenameLittle Rebel

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.072$720.00
Need more?
Sign in to add projects and notes