Reference Only
OC2K222E-TR
Ceramic Composition Resistors 2W 2.2kOhm 10% Tol
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Diameter | 7.9 mm | |
| Lead Diameter | 0.8 mm | |
| Length | 19.1 mm | |
| Maximum Operating Temperature | + 230 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Power Rating | 1 W | |
| Product Type | Ceramic Composition Resistors | |
| Product | Resistors Ceramic Composition | |
| Resistance | 2.2 kOhms | |
| Series | OC | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp | |
| Temperature Coefficient | - 800 PPM / C, 0 PPM / C | |
| Termination Style | Axial | |
| Tolerance | 10 % | |
| Type | Ceramic Composition Resistors | |
| Voltage Rating | 450 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533100042 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.19 | $3,190.00 |
Need more?
My Notes
Sign into see notes.