Reference Only

OC1K560E-TR

Ceramic Composition Resistors 1W 56ohm 10% Tol

Manufacturer:

Mfr Part:
OC1K560E-TR

TTI Part:
OC1K560E-TR

EDA / CAD Models

Alternate Part Number

OC1K560E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryCeramic Composition Resistors
SeriesOC
Termination StyleAxial
Resistance56 Ohms
Power Rating1.2 W
Tolerance10 %
Voltage Rating370 V
Temperature Coefficient- 800 PPM / C, 0 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 230 C
Diameter7.9 mm
Length16.5 mm
PackagingReel
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCeramic Composition Resistors
SubcategoryResistors
TechnologyCeramic Comp
TypeCeramic Composition Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 250)
Quantity Unit PriceExt. Price
$3.38$3,380.00
Need more?
Sign in to add projects and notes