Reference Only
OC1K472E
Ceramic Composition Resistors 1W 4.7kOhm 10% Tol
Datasheet
OC1K472E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Ceramic Composition Resistors | |
| Series | OC | |
| Termination Style | Axial | |
| Resistance | 4.7 kOhms | |
| Power Rating | 1 W | |
| Tolerance | 10 % | |
| Voltage Rating | 370 V | |
| Temperature Coefficient | - 800 PPM / C, 0 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 230 C | |
| Diameter | 7.9 mm | |
| Length | 16.5 mm | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Ceramic Composition Resistors | |
| Subcategory | Resistors | |
| Technology | Ceramic Comp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |