Reference Only
MOX97021005FVE
Metal Oxide Resistors 20watt 10Mohm 1%
Datasheet
MOX97021005FVE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Metal Oxide Resistors | |
| Resistance | 10 MOhms | |
| Power Rating | 19.4 W | |
| Voltage Rating | 60 kV | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 50 PPM / C | |
| Diameter | 8.2 mm | |
| Length | 153.7 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Series | Super Mox | |
| Packaging | Bulk | |
| Lead Diameter | 1 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Oxide Resistors | |
| Product | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Oxide | |
| Type | High Voltage Resistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $73.03 | $4,381.80 | |
| $62.04 | $6,514.20 | |
| $60.78 | $18,234.00 | |
| $54.68 | $65,616.00 |
Need more?
My Notes
Sign into see notes.