Reference Only

MOX92021003FVE

Metal Oxide Resistors 100K OHM 1% 50PPM 5W

Manufacturer:

Mfr Part:
MOX92021003FVE

TTI Part:
MOX92021003FVE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Oxide Resistors
Resistance100 kOhms
Power Rating4.6 W
Voltage Rating13.8 kV
Tolerance1 %
Termination StyleAxial
Temperature Coefficient50 PPM / C
Diameter8.2 mm
Length39.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesSuper Mox
PackagingBox
Lead Diameter1 mm
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductThick Film Resistors
SubcategoryResistors
TechnologyMetal Oxide
TypeHigh Voltage Resistors

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 60 / Multiples: 15)
Quantity Unit PriceExt. Price
$30.73$1,843.80
$30.42$3,194.10
$30.11$9,033.00
$29.80$35,760.00
Need more?
Sign in to add projects and notes