Reference Only

MOX70032002BZE

Metal Film Resistors - Through Hole 20K ohm 0.1% 5ppm

Manufacturer:

Mfr Part:
MOX70032002BZE

TTI Part:
MOX70032002BZE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOhmite
Product CategoryMetal Film Resistors - Through Hole
SeriesMOX700
Resistance20 kOhms
Power Rating250 mW (1/4 W)
Tolerance0.1 %
Temperature Coefficient5 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Voltage Rating250 V
Diameter2.7 mm
Length7 mm
Termination StyleAxial
PackagingTray
ProductPrecision Metal Film Resistors
TypeHigh Precision
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.88$188.00
$1.70$425.00
Need more?

My Notes

Sign into see notes.